Part Details for HS3MH by Taiwan Semiconductor
Overview of HS3MH by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS3MHCT-ND
|
DigiKey | 75NS, 3A, 1000V, HIGH EFFICIENT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1265 / $0.4500 | Buy Now |
DISTI #
HS3MH
|
Avnet Americas | Diode High Efficiency Rectifier 1000V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HS3MH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1336 / $0.1457 | Buy Now |
DISTI #
821-HS3MH
|
Mouser Electronics | Rectifiers 75ns, 3A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 151 |
|
$0.1290 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1557 | Buy Now |
DISTI #
HS3MH
|
Avnet Americas | Diode High Efficiency Rectifier 1000V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HS3MH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1336 / $0.1457 | Buy Now |
DISTI #
HS3MH
|
Avnet Americas | Diode High Efficiency Rectifier 1000V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HS3MH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1336 / $0.1457 | Buy Now |
DISTI #
HS3MH
|
EBV Elektronik | Diode High Efficiency Rectifier 1000V 3A 2-Pin DO-214AB T/R (Alt: HS3MH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2042 / $0.2194 | Buy Now |
Part Details for HS3MH
HS3MH CAD Models
HS3MH Part Data Attributes:
|
HS3MH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS3MH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS3MH
This table gives cross-reference parts and alternative options found for HS3MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM308L-W | Rectifier Diode, | Rectron Semiconductor | HS3MH vs HFM308L-W |
HFM308L-HF-T | Rectifier Diode, | Rectron Semiconductor | HS3MH vs HFM308L-HF-T |
FM307B-T | Rectifier Diode, | Rectron Semiconductor | HS3MH vs FM307B-T |
HFM308B-W | Rectifier Diode, | Rectron Semiconductor | HS3MH vs HFM308B-W |
FM307B-HF-T | Rectifier Diode, | Rectron Semiconductor | HS3MH vs FM307B-HF-T |
FM307L-W | Rectifier Diode, | Rectron Semiconductor | HS3MH vs FM307L-W |
RS3MT&R | Rectifier Diode, | Continental Device India Ltd | HS3MH vs RS3MT&R |
FM307V-T | Rectifier Diode, | Rectron Semiconductor | HS3MH vs FM307V-T |
CMR3U-10TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HS3MH vs CMR3U-10TIN/LEAD |
CMR3U-10TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3MH vs CMR3U-10TR13PBFREE |