Part Details for HS400 100R J by Arcol
Overview of HS400 100R J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS400 100R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4784
|
Newark | Res, 100R, 400W, Wire Leaded, Wirewound, Resistance:100Ohm, Product Range:Hs400 Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:2Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 150Ppm/°C Rohs Compliant: Yes |Arcol HS400 100R J Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5900 / $47.3400 | Buy Now |
|
New Advantage Corporation | RES.AL.CLAD 400W 100 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$78.9500 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 400W 100 Ohms 5% WIREWOUND CHASSIS | 5 |
|
$55.2669 / $59.1356 | Buy Now |
Part Details for HS400 100R J
HS400 100R J CAD Models
HS400 100R J Part Data Attributes
|
HS400 100R J
Arcol
Buy Now
|
Compare Parts:
HS400 100R J
Arcol
|
Samacsys Manufacturer | Arcol |