Part Details for HS400 250R J by Ohmite Mfg Co
Overview of HS400 250R J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS400 250R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-HS400250RJ-ND
|
DigiKey | 400 WATT CHASSIS MOUNT Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$38.1625 / $53.9600 | Buy Now |
DISTI #
284-HS400250RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 400W 250 ohm 5% RoHS: Compliant | 56 |
|
$44.3600 / $55.0800 | Buy Now |
DISTI #
72489923
|
RS | Wirewound Resistors - Chassis Mount400 Watt Chassis Mount | Ohmite HS400 250R J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$58.7500 | RFQ |
DISTI #
HS400 250R J
|
TTI | Wirewound Resistors - Chassis Mount 400W 250 ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box | Americas - 0 |
|
$50.8800 / $53.1400 | Buy Now |
DISTI #
4044220
|
Farnell | RES, 250R, 5%, 400W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$39.8273 | Buy Now |