-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±2.5% RH, LGA0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9228
|
Newark | Humidity/Temp Sensor, -40 To 105Deg C Rohs Compliant: Yes |Renesas HS4113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 480 |
|
$2.8500 / $5.9300 | Buy Now |
DISTI #
800-HS4113CT-ND
|
DigiKey | 2.5%RH RELATIVE HUMIDITY AND TEM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2987 In Stock |
|
$2.6583 / $5.7000 | Buy Now |
DISTI #
HS4113
|
Avnet Americas | Humidity and Temperature Sensor 2.5%RH 0.25°C Digital-I2C Output 0% to 100%RH Response Time 4s 8-Pin LGA T/R - Product that comes on tape, but is not reeled (Alt: HS4113) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
972-HS4113
|
Mouser Electronics | Board Mount Humidity Sensors HS4113 2.5%RH RELATIVE HUMIDITY AND TEMPERATURE RoHS: Compliant | 499 |
|
$2.6400 / $5.7000 | Buy Now |
|
Future Electronics | HS4113 1.5%RH Humidity and Temperature RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2500Reel |
|
$2.6800 / $2.7800 | Buy Now |
|
Renesas Electronics America | 2.5%RH RELATIVE HUMIDITY AND TEM Min Qty: 1 Container: Tape & Reel (TR) | 2987 |
|
$2.6583 / $5.7000 | Buy Now |
DISTI #
HS4113
|
Avnet Americas | Humidity and Temperature Sensor 2.5%RH 0.25°C Digital-I2C Output 0% to 100%RH Response Time 4s 8-Pin LGA T/R - Product that comes on tape, but is not reeled (Alt: HS4113) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$2.3876 / $2.7260 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 480 |
|
$3.6770 / $3.7907 | Buy Now |
DISTI #
HS4113
|
Avnet Silica | Humidity and Temperature Sensor 2.5%RH 0.25�C Digital-I2C Output 0% to 100%RH Response Time 4s 8-Pin LGA T/R (Alt: HS4113) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
3972868RL
|
element14 Asia-Pacific | HUMIDITY/TEMP SENSOR, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 480 |
|
$2.9071 / $3.8267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS4113
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS4113
Renesas Electronics Corporation
Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±2.5% RH, LGA0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 8 | |
Manufacturer Package Code | LVG8D4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Accuracy-Max (%) | 3.5% | |
Body Breadth | 2.5 mm | |
Body Height | 0.725 mm | |
Body Length or Diameter | 2.5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |