Part Details for HS50 1R8 J by ARCOL
Overview of HS50 1R8 J by ARCOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 1R8 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS501R8J-ND
|
DigiKey | ALUMIN HOUSE 50 W 1.8 OHMS 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$3.0000 | Buy Now |