Part Details for HS50 20R F by Arcol
Overview of HS50 20R F by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 20R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3512
|
Newark | Resistor, Wirewound, 20R, 1%, Axial, Resistance:20Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS50 20R F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$2.2600 / $3.9400 | Buy Now |