Part Details for HS50 27R F by Arcol
Overview of HS50 27R F by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 27R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3517
|
Newark | Resistor, Wirewound, 27R, 1%, Solder Lug, Resistance:27Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS50 27R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$2.9400 / $4.1700 | Buy Now |
DISTI #
47Y5520
|
Newark | 50 Watts Al Housed27 Ohms 1%/Box Rohs Compliant: Yes |Arcol HS50 27R F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.4400 | Buy Now |
DISTI #
71431984
|
RS | 50 Watts Al Housed27 Ohms 1% | ARCOL HS50 27R F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 / $3.2700 | RFQ |