Part Details for HS50 2R5 F by Ohmite Mfg Co
Overview of HS50 2R5 F by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 2R5 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS502R5F-ND
|
DigiKey | RES CHAS MNT 2.5 OHM 1% 50W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1252 / $4.3900 | Buy Now |
DISTI #
284-HS502R5F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 2.5 Ohms 1% RoHS: Compliant | 184 |
|
$2.6400 / $4.2300 | Buy Now |
DISTI #
70596828
|
RS | Resistor, Wirewound,2.5 Ohms,50 W,1%,Lug, TCR 100 ppm/DegC, Aluminum Housed | Ohmite HS50 2R5 F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 146 |
|
$3.2100 / $4.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $3.3300 | Buy Now | |
DISTI #
HS50 2R5 F
|
TTI | Wirewound Resistors - Chassis Mount 50W 2.5 Ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 40 Container: Box | Americas - 0 |
|
$2.2600 / $2.3100 | Buy Now |
|
Master Electronics | 0 |
|
$1.3000 / $3.3300 | Buy Now |