Part Details for HS50 47R J by Arcol
Overview of HS50 47R J by Arcol
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 47R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743242
|
RS | HS50 Series Aluminum Housed Axial Panel Mount Resistor, 47Ohms +/-5% 50W | ARCOL HS50 47R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 43 |
|
$3.4400 / $4.5900 | Buy Now |
DISTI #
HS50-47RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 47Ω, 50W, ±5% Min Qty: 1 | 698 |
|
$2.1900 / $3.3900 | Buy Now |
|
New Advantage Corporation | RES.AL.CLAD 50W 47 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 342 |
|
$4.3800 / $4.7000 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 50W 47 Ohms 5% WIREWOUND CHASSIS | 442 |
|
$3.2896 / $3.6186 | Buy Now |
Part Details for HS50 47R J
HS50 47R J CAD Models
HS50 47R J Part Data Attributes
|
HS50 47R J
Arcol
Buy Now
|
Compare Parts:
HS50 47R J
Arcol
|
Samacsys Manufacturer | Arcol |