Part Details for HS50 4R7 J by Arcol
Overview of HS50 4R7 J by Arcol
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 4R7 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9875
|
Newark | Resistor, Wirewound, 4.7Ohm, 5%, Axial, Resistance:4.7Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS50 4R7 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $4.1600 | Buy Now |
DISTI #
70743236
|
RS | HS50 Series Aluminum Housed Axial Panel Mount Resistor, 4.7Ohms +/-5% 50W | ARCOL HS50 4R7 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 15 |
|
$2.7900 / $3.7200 | Buy Now |
DISTI #
HS50-4R7J
|
TME | Resistor: wire-wound, with heatsink, screw, 4.7Ω, 50W, ±5% Min Qty: 1 | 591 |
|
$2.1600 / $3.2000 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 50W 4.7 Ohms 5% WIREWOUND CHASSIS | 0 |
|
$3.2807 / $3.6088 | RFQ |
Part Details for HS50 4R7 J
HS50 4R7 J CAD Models
HS50 4R7 J Part Data Attributes
|
HS50 4R7 J
Arcol
Buy Now
|
Compare Parts:
HS50 4R7 J
Arcol
|
Samacsys Manufacturer | Arcol |