Part Details for HS50 500R F by Arcol
Overview of HS50 500R F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 500R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3529
|
Newark | Resistor, Wirewound, 500R, 1%, Axial, Resistance:500Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS50 500R F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$2.4500 / $4.2200 | Buy Now |
DISTI #
47Y5563
|
Newark | Resistor, Wirewound, 500 Ohm, 1%, Axial, Resistance:500Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Arcol HS50 500R F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$2.5200 / $4.3600 | Buy Now |
Part Details for HS50 500R F
HS50 500R F CAD Models
HS50 500R F Part Data Attributes
|
HS50 500R F
Arcol
Buy Now
|
Compare Parts:
HS50 500R F
Arcol
|
Samacsys Manufacturer | Arcol |