-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5561
|
Newark | Resistor, Wirewound, 50 Ohm, 1%, Axial, Resistance:50Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Arcol HS50 50R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$2.7000 / $4.5800 | Buy Now |
DISTI #
06AC3528
|
Newark | Resistor, Wirewound, 50R, 1%, Axial, Resistance:50Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS50 50R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0700 / $4.2800 | Buy Now |
|
Quest Components | 1 |
|
$4.0500 | Buy Now | |
DISTI #
HS50-50RF
|
TME | Resistor: wire-wound, screw, 50Ω, 50W, ±1%, 49.1x29.7x14.8mm Min Qty: 1 | 171 |
|
$2.2500 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy