Part Details for HS50 560R F by Arcol
Overview of HS50 560R F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 560R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71432083
|
RS | Resistor, Aluminum Housing, Power Rating 50 W, Resistance 560 Ohms | ARCOL HS50 560R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 199 |
|
$1.6700 | Buy Now |
DISTI #
HS50-560RF
|
TME | Resistor: wire-wound, screw, 560Ω, 50W, ±1%, 49.1x29.7x14.8mm Min Qty: 1 | 65 |
|
$2.3300 / $4.3400 | Buy Now |
Part Details for HS50 560R F
HS50 560R F CAD Models
HS50 560R F Part Data Attributes
|
HS50 560R F
Arcol
Buy Now
|
Compare Parts:
HS50 560R F
Arcol
|
Samacsys Manufacturer | Arcol |