There are no models available for this part yet.
Overview of HS50 560R F by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS50 560R F by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2485-HS50560RF-ND
|
DigiKey | RES CHAS MNT 560 OHM 1% 50W Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1.5600 | Buy Now | |
DISTI #
HS50560RF-ND
|
DigiKey | RES CHAS MNT 560 OHMS 1% 50W Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9625 | Buy Now | |
DISTI #
284-HS50-560F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 560 OHM1% RoHS: Compliant | 133 |
|
$3.2900 / $5.1700 | Buy Now |
CAD Models for HS50 560R F by Ohmite Mfg Co
Part Data Attributes for HS50 560R F by Ohmite Mfg Co
HS50 560R F
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
HS50 560R FOhmite Mfg CoVS
-