There are no models available for this part yet.
Overview of HS50 560R J by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS50 560R J by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70743574
|
RS | HS50 Series Aluminum Housed Axial Panel Mount Resistor, 560Ohms +/-5% 50W | ARCOL HS50 560R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 / $4.7300 | RFQ | |
DISTI #
HS50-560RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 560Ω, 50W, ±5% Min Qty: 1 | 315 |
|
$2.1100 / $4.3500 | Buy Now | |
Ozdisan Elektronik | RES.AL.CLAD 50W 560 Ohms 5% WIREWOUND CHASSIS | 0 |
|
$3.2807 / $3.6088 | RFQ |
CAD Models for HS50 560R J by Arcol
Part Data Attributes for HS50 560R J by Arcol
HS50 560R J
Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|
Want to compare parts?
-
HS50 560R JArcolVS
-