Part Details for HS50 560R J by Ohmite Mfg Co
Overview of HS50 560R J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM560R6HRDAR | Texas Instruments | 4.2-V to 60-V input, 1-V to 16-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125 | |
TPSM560R6RDAR | Texas Instruments | 4.2-V to 60-V input, 1-V to 6-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125 | |
TPS65560RGTT | Texas Instruments | Integrated Photo Flash Charger and IGBT Driver 16-VQFN -35 to 85 |
Price & Stock for HS50 560R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7968
|
Newark | Res, 560R, 5%, 50W, Wirewound Rohs Compliant: Yes |Ohmite HS50 560R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$3.1800 / $4.6800 | Buy Now |
DISTI #
HS50560RJ-ND
|
DigiKey | RES CHAS MNT 560 OHM 5% 50W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
46 In Stock |
|
$2.2875 / $6.9400 | Buy Now |
DISTI #
284-HS50560RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 560 Ohms 5% RoHS: Compliant | 208 |
|
$2.2800 / $5.8700 | Buy Now |
DISTI #
HS50 560R J
|
TTI | Wirewound Resistors - Chassis Mount 50W 560 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 40 Container: Box | Americas - 0 |
|
$2.2600 / $2.6600 | Buy Now |
Part Details for HS50 560R J
HS50 560R J CAD Models
HS50 560R J Part Data Attributes
|
HS50 560R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS50 560R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |