There are no models available for this part yet.
Overview of HS50 5R J by ARCOL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS50 5R J by ARCOL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2485-HS505RJ-ND
|
DigiKey | RES CHAS MNT 5 OHMS 5% 50W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2.8400 | Buy Now |