Part Details for HS50 820R J by Arcol
Overview of HS50 820R J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 820R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743189
|
RS | HS50 Series Aluminum Housed Axial Panel Mount Resistor, 820Ohms +/-5% 50W | ARCOL HS50 820R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $3.7000 | RFQ |
DISTI #
HS50-820RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 820Ω, 50W, ±5% Min Qty: 200 | 0 |
|
$1.7600 | RFQ |
|
Ozdisan Elektronik | RES.AL.CLAD 50W 820 Ohms 5% WIREWOUND CHASSIS | 0 |
|
$3.1407 / $3.4548 | RFQ |
Part Details for HS50 820R J
HS50 820R J CAD Models
HS50 820R J Part Data Attributes
|
HS50 820R J
Arcol
Buy Now
|
Compare Parts:
HS50 820R J
Arcol
|
Samacsys Manufacturer | Arcol |