Part Details for HS50 8K2 F by Ohmite Mfg Co
Overview of HS50 8K2 F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS50 8K2 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS508K2F-ND
|
DigiKey | RES CHAS MNT 8.2 OHMS 1% 50W Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0608 | Buy Now |
DISTI #
284-HS50-8.2KF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 8.2K OHM 1% RoHS: Compliant | 144 |
|
$3.3300 / $5.0900 | Buy Now |
DISTI #
HS50 8K2 F
|
TTI | Wirewound Resistors - Chassis Mount 50W 8.2K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Box | Americas - 0 |
|
$3.0000 / $3.1800 | Buy Now |