Part Details for HS50 R20 F by Ohmite Mfg Co
Overview of HS50 R20 F by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 R20 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7002
|
Newark | 50 Watts Al Housed R20 Ohms 1%/Box Rohs Compliant: Yes |Ohmite HS50 R20 F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $3.4100 | Buy Now |
DISTI #
HS50R20F-ND
|
DigiKey | RES CHAS MNT 0.2 OHM 1% 50W Min Qty: 200 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3532 | Buy Now |
DISTI #
284-HS50R20F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W .2 Ohms 1% RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
DISTI #
70596846
|
RS | Resistor, Wirewound,0.2 Ohms,50 W,1%,Lug, TCR 100 ppm/DegC, Aluminum Housed | Ohmite HS50 R20 F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 81 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $3.3300 | Buy Now | |
|
Master Electronics | 0 |
|
$1.3000 / $3.3300 | Buy Now |