Part Details for HS50 R39 J by Arcol
Overview of HS50 R39 J by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 R39 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.AL.CLAD 50W 390m Ohms 5% WIREWOUND CHASSIS | 0 |
|
$3.2896 / $3.6186 | RFQ |
Part Details for HS50 R39 J
HS50 R39 J CAD Models
HS50 R39 J Part Data Attributes
|
HS50 R39 J
Arcol
Buy Now
|
Compare Parts:
HS50 R39 J
Arcol
|
Samacsys Manufacturer | Arcol |