Part Details for HS50-TP2 by Ohmite Mfg Co
Overview of HS50-TP2 by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50-TP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9022
|
Newark | Thermal Pad, Silicone, 49.1 Lx 28W Mm, Thickness:0.5Mm, Conductive Material:Silicone, Thermal Conductivity:3W/M.k, Thermal Impedance:-, Volume Resistivity:-, External Length:49.1Mm, External Width:28Mm, Product Range:Hs Series Rohs Compliant: Yes |Ohmite HS50-TP2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$1.4900 / $1.9700 | Buy Now |
DISTI #
273-HS50-TP2-ND
|
DigiKey | THERM PAD 49.1X28MM BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
75 In Stock |
|
$1.4323 / $2.2300 | Buy Now |
DISTI #
588-HS50-TP2
|
Mouser Electronics | Thermal Interface Products HS50 RESISTOR THERMAL PAD RoHS: Compliant | 139 |
|
$1.4300 / $2.1300 | Buy Now |
DISTI #
72490092
|
RS | Heat SinksHS50 RESISTOR THERMAL PAD | Ohmite HS50-TP2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 550 Factory Stock |
|
$1.2900 / $2.1100 | Buy Now |
DISTI #
HS50-TP2
|
TTI | Thermal Interface Products HS50 RESISTOR THERMAL PAD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$1.4600 / $1.8000 | Buy Now |
DISTI #
HS50-TP2
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 25 | 0 |
|
$1.2900 / $1.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 550 Factory Stock |
|
$1.2900 / $2.1100 | Buy Now |
Part Details for HS50-TP2
HS50-TP2 CAD Models
HS50-TP2 Part Data Attributes
|
HS50-TP2
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS50-TP2
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |