Part Details for HS500 75R J by Ohmite Mfg Co
Overview of HS500 75R J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS500 75R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-HS50075RJ-ND
|
DigiKey | RES CHAS MNT 75 OHMS 5% 500W Min Qty: 5 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$67.1640 | Buy Now |
DISTI #
284-HS50075RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 500W 75 ohm 5% RoHS: Compliant | 0 |
|
$57.9800 / $78.0600 | Order Now |
DISTI #
72490032
|
RS | Wirewound Resistors - Chassis Mount500 Watt Chassis Mount | Ohmite HS500 75R J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4300 / $80.4600 | RFQ |
DISTI #
HS500 75R J
|
TTI | Wirewound Resistors - Chassis Mount 500W 75 ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box | Americas - 0 |
|
$57.4000 / $67.9700 | Buy Now |