There are no models available for this part yet.
Overview of HS500-1000-4 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for HS500-1000-4 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28W5512
|
Newark | Cbl Slv Htshk 3:1 500-1000 Len 48In Rohs Compliant: Yes |Abb Thomas & Betts HS500-1000-4 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5900 / $89.6100 | Buy Now | |
DISTI #
71523342
|
RS | Heavy-Wall, Heat-Shrink Tubing, 250 - 500MCM, Expanded Diameter 2", 48"L, 600V | ABB Thomas & Betts HS500-1000-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$91.1200 / $108.4800 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Heavy RoHS: Compliant |
8 In Stock |
|
$88.9000 / $113.9700 | Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Heavy RoHS: Compliant |
8 In Stock |
|
$88.9000 / $113.9700 | Buy Now |