Part Details for HS50330RF by Ohmite Mfg Co
Overview of HS50330RF by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50330RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6499
|
Newark | Res, 330R, 50W, Solder, Wirewound, Resistance:330Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Width:28Mmrohs Compliant: Yes |Ohmite HS50330RF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.7900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 330 Ohm 1% 14/50W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
200 On Order |
|
$2.6300 / $3.7200 | Buy Now |
DISTI #
HS50330RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 330 Ohm 1% 14/50W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
200 On Order |
|
$2.6300 / $3.7200 | Buy Now |
Part Details for HS50330RF
HS50330RF CAD Models
HS50330RF Part Data Attributes
|
HS50330RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS50330RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 330ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 14W | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 14.8 mm | |
Package Length | 49.1 mm | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1250 V |