There are no models available for this part yet.
Overview of HS5050KJ by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS5050KJ by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC6519
|
Newark | Res, 50K, 50W, Solder, Wirewound, Resistance:50Kohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 25Ppm/°C, Product Width:28Mm Rohs Compliant: Yes |Ohmite HS5050KJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$2.4400 / $4.8700 | Buy Now | |
Onlinecomponents.com | Res Wirewound 50K Ohm 5% 14/50W ±25ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
200 In Stock |
|
$4.7300 / $7.2100 | Buy Now | ||
DISTI #
HS5050KJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Res Wirewound 50K Ohm 5% 14/50W ±25ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
200 In Stock |
|
$4.7300 / $7.2100 | Buy Now |
CAD Models for HS5050KJ by Ohmite Mfg Co
Part Data Attributes for HS5050KJ by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
RATED POWER DISSIPATED USING HEAT SINK: 50W
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
14 W
|
Rated Temperature
|
25 °C
|
Resistance
|
50000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
1250 V
|