Part Details for HS505R6J by Ohmite Mfg Co
Overview of HS505R6J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS505R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6518
|
Newark | Res, 5R6, 50W, Solder, Wirewound, Resistance:5.6Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Width:28Mm Rohs Compliant: Yes |Ohmite HS505R6J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$2.4400 / $4.8700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 5.6 Ohm 5% 14/50W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
258 In Stock |
|
$2.5700 / $4.3600 | Buy Now |
DISTI #
51654885
|
Verical | Res Wirewound 5.6Ohm 5% 14W/50W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1713 | Americas - 240 |
|
$5.2016 / $5.7748 | Buy Now |
DISTI #
HS505R6J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.9800 / $3.2900 | Buy Now |
|
Master Electronics | Res Wirewound 5.6 Ohm 5% 14/50W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
258 In Stock |
|
$2.5700 / $4.3600 | Buy Now |
Part Details for HS505R6J
HS505R6J CAD Models
HS505R6J Part Data Attributes
|
HS505R6J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS505R6J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 14W, 5.6ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | STANDARD: MIL-PRF-18546, FREE AIR POWER: 14W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |