Part Details for HS508RF by Ohmite Mfg Co
Overview of HS508RF by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS508RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6537
|
Newark | Res, 8R, 50W, Solder, Wirewound, Resistance:8Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:49.1Mm Rohs Compliant: Yes |Ohmite HS508RF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$2.5600 / $3.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 In Stock |
|
$2.3800 / $3.3100 | Buy Now |
DISTI #
HS508RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
600 In Stock |
|
$2.3800 / $3.3100 | Buy Now |