Part Details for HS50F 330R F 200MM M404 by Ohmite Mfg Co
Overview of HS50F 330R F 200MM M404 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50F 330R F 200MM M404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9537
|
Newark | 50 Watt Al Housed Leaded 330Ohm 1%/Bulk Rohs Compliant: Yes |Ohmite HS50F 330R F 200MM M404 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $9.1800 | Buy Now |
DISTI #
284-HS50F330RF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 330 ohm ,1% 50W RoHS: Compliant | 0 |
|
$7.7400 / $8.5000 | Order Now |
DISTI #
72490072
|
RS | Wirewound Resistors - Chassis Mount50 Watt Al Housed Leaded 330Ohm 1% | Ohmite HS50F 330R F 200MM M404 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7100 / $11.9300 | RFQ |