HS50F 3R F 200MM M404
Ohmite Mfg Co

Overview of HS50F 3R F 200MM M404 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10133304-001LF Amphenol Communications Solutions USB type A to Micro USB type B cable, Black color, 200mm length, Gold Flash plating
ISL8200MMREP Renesas Electronics Corporation Complete Current Share 10A DC/DC Power Module, Module, /Tray
7M4048L70N Renesas Electronics Corporation 512K X 8 SRAM MODULE

Price & Stock for HS50F 3R F 200MM M404 by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH9533
Newark 50 Watt Al Housed Leaded 3Ohm 1%/Bulk Arcol |Ohmite HS50F 3R F 200MM M404 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $12.0600
$12.0600 Buy Now
DISTI # 284-HS50F3RF
Mouser Electronics Wirewound Resistors - Chassis Mount 3 ohm ,1% 50W RoHS: Compliant 17
  • 1 $14.7400
  • 10 $13.2700
  • 25 $11.7900
  • 50 $11.0500
  • 100 $10.3200
  • 250 $9.8000
  • 500 $9.4000
$9.4000 / $14.7400 Buy Now
DISTI # 72490076
RS Wirewound Resistors - Chassis Mount50 Watt Al Housed Leaded 3Ohm 1% | Ohmite HS50F 3R F 200MM M404 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 200 $12.0600
  • 400 $11.4200
  • 1,000 $10.8300
$10.8300 / $12.0600 RFQ

CAD Models for HS50F 3R F 200MM M404 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS50F 3R F 200MM M404 by Ohmite Mfg Co

HS50F 3R F 200MM M404
Ohmite Mfg Co
-
-
Samacsys Manufacturer
Ohmite
Want to compare parts?
  1. HS50F 3R F 200MM M404
    Ohmite Mfg Co
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS50F 3R F 200MM M404 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS50F 3R F 200MM M404 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of HS50F 3R F 200MM M404 would you like to use for your alert(s)?
  • Please alert me when HS50F 3R F 200MM M404 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS50F 3R F 200MM M404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS50F 3R F 200MM M404 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS50F 3R F 200MM M404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS50F 3R F 200MM M404.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS50F 3R F 200MM M404 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: