Part Details for HS50F 6R F 200MM M404 by Ohmite Mfg Co
Overview of HS50F 6R F 200MM M404 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50F 6R F 200MM M404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9546
|
Newark | 50 Watt Al Housed Leaded 6Ohm 1%/Bulk Arcol |Ohmite HS50F 6R F 200MM M404 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 | Buy Now |
DISTI #
284-HS50F6RF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 6 ohm ,1% 50W RoHS: Compliant | 196 |
|
$7.8900 / $12.3900 | Buy Now |
DISTI #
72490087
|
RS | Wirewound Resistors - Chassis Mount50 Watt Al Housed Leaded 6Ohm 1% | Ohmite HS50F 6R F 200MM M404 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9200 / $12.1600 | RFQ |
DISTI #
4044446
|
Farnell | RES, 6R, 1%, 50W, WIREWOUND RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$8.7275 | Buy Now |