Part Details for HS520ASL150R0B by Ohmite Mfg Co
Overview of HS520ASL150R0B by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS520ASL150R0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ9570
|
Newark | Ohmite Manufacturing |Ohmite HS520ASL150R0B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7600 / $75.9000 | Buy Now |
DISTI #
Ohmite Mfg. HS520ASL150R0B
|
PEI Genesis | Fix Res WW 1.5W 150ohm 900V 33 | 0 |
|
Buy Now |
Part Details for HS520ASL150R0B
HS520ASL150R0B CAD Models
HS520ASL150R0B Part Data Attributes
|
HS520ASL150R0B
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS520ASL150R0B
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1.5W, 150ohm, 900V, 0.1% +/-Tol, -3,3ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 13.716 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 900 V |
Alternate Parts for HS520ASL150R0B
This table gives cross-reference parts and alternative options found for HS520ASL150R0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS520ASL150R0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS520FSL150R0B | Fixed Resistor, Wire Wound, 1.5W, 150ohm, 900V, 0.1% +/-Tol, -3,3ppm/Cel, | Ohmite Mfg Co | HS520ASL150R0B vs HS520FSL150R0B |
HS520ASL150R0A | Fixed Resistor, Wire Wound, 1.5W, 150ohm, 900V, 0.05% +/-Tol, -3,3ppm/Cel, | Ohmite Mfg Co | HS520ASL150R0B vs HS520ASL150R0A |