Part Details for HS520F500R0C by Ohmite Mfg Co
Overview of HS520F500R0C by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS520F500R0C
HS520F500R0C CAD Models
HS520F500R0C Part Data Attributes
|
HS520F500R0C
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS520F500R0C
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1.5W, 500ohm, 900V, 0.25% +/-Tol, -3,3ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 12.7 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 900 V |