Part Details for HS5BH by Taiwan Semiconductor
Overview of HS5BH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS5BHTR-ND
|
DigiKey | 50NS, 5A, 100V, HIGH EFFICIENT R Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1895 / $0.2295 | Buy Now |
DISTI #
HS5BH
|
Avnet Americas | 50ns, 5A, 100V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HS5BH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
821-HS5BH
|
Mouser Electronics | Rectifiers 50ns, 5A, 100V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1880 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2260 | Buy Now |
DISTI #
HS5BH
|
EBV Elektronik | 50ns, 5A, 100V, High Efficient Recovery Rectifier (Alt: HS5BH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HS5BH
HS5BH CAD Models
HS5BH Part Data Attributes
|
HS5BH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS5BH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS5BH
This table gives cross-reference parts and alternative options found for HS5BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS5BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS510BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS5BH vs SS510BF |
SS510A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | HS5BH vs SS510A |
SS510 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | HS5BH vs SS510 |
FM5100L-W | Rectifier Diode, | Rectron Semiconductor | HS5BH vs FM5100L-W |
RS5BCF | Rectifier Diode, | Galaxy Microelectronics | HS5BH vs RS5BCF |
FM5L100-AS-H | Rectifier Diode, | Formosa Microsemi Co Ltd | HS5BH vs FM5L100-AS-H |
GVS510C-V | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS5BH vs GVS510C-V |
FM502-W-HF | Rectifier Diode, | Rectron Semiconductor | HS5BH vs FM502-W-HF |
ES5B-W | RECTIFIER DIODE, | Rectron Semiconductor | HS5BH vs ES5B-W |
GDGS95B | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | HS5BH vs GDGS95B |