Part Details for HS75 150R J by Ohmite Mfg Co
Overview of HS75 150R J by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS75 150R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7982
|
Newark | Res, 150R, 5%, 75W, Wirewound Rohs Compliant: Yes |Ohmite HS75 150R J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$8.2900 / $10.6400 | Buy Now |
DISTI #
HS75150RJ-ND
|
DigiKey | 75 WATTS AL HOUSEDNN150 OHMS 5% Min Qty: 60 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4087 | Buy Now |
DISTI #
284-HS75150RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 75W 150 Ohms 5% RoHS: Compliant | 68 |
|
$7.2300 / $10.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0100 / $10.0500 | Buy Now | |
DISTI #
4044468
|
element14 Asia-Pacific | RES, 150R, 5%, 75W, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$7.5371 / $10.7368 | Buy Now |
|
Master Electronics | 0 |
|
$4.0100 / $10.0500 | Buy Now |
Part Details for HS75 150R J
HS75 150R J CAD Models
HS75 150R J Part Data Attributes
|
HS75 150R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS75 150R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |