Part Details for HS75 22R J by Arcol
Overview of HS75 22R J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS75 22R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743621
|
RS | HS75 Series Aluminum Housed Axial Panel Mount Resistor, 22Ohms +/-5% 75W | ARCOL HS75 22R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 49 |
|
$8.6100 / $12.1300 | Buy Now |
DISTI #
4044483
|
Farnell | RES, 22R, 5%, 75W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Each | 60 |
|
$7.9013 / $11.3073 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 75W 22 Ohms 5% WIREWOUND CHASSIS | 72 |
|
$8.9827 / $9.8810 | Buy Now |