Part Details for HS75 3R3 J by Arcol
Overview of HS75 3R3 J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS75 3R3 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70552637
|
RS | HS75 Series Aluminum Housed Axial Panel Mount Resistor, 3.3# +/-5% 75W | ARCOL HS75 3R3 J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 / $11.1900 | RFQ |
DISTI #
4044499
|
Farnell | RES, 3R3, 5%, 75W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Each | 10 |
|
$7.6475 / $10.1967 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 75W 3.3 Ohms 5% WIREWOUND CHASSIS | 0 |
|
$8.9827 / $9.8810 | RFQ |
Part Details for HS75 3R3 J
HS75 3R3 J CAD Models
HS75 3R3 J Part Data Attributes:
|
HS75 3R3 J
Arcol
Buy Now
|
Compare Parts:
HS75 3R3 J
Arcol
|
Samacsys Manufacturer | Arcol |