Part Details for HS75 510R J by Arcol
Overview of HS75 510R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-751TJBB | Coilcraft Inc | General Purpose Inductor, 0.75uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-751TGLC | Coilcraft Inc | General Purpose Inductor, 0.75uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-751TJBC | Coilcraft Inc | General Purpose Inductor, 0.75uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 |
Price & Stock for HS75 510R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5636
|
Newark | 75 Watts Al Housed510 Ohms 5%/ Box Rohs Compliant: Yes |Arcol HS75 510R J RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $9.7100 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 75W 510 Ohms 5% WIREWOUND CHASSIS | 0 |
|
$9.5496 / $10.5046 | RFQ |
Part Details for HS75 510R J
HS75 510R J CAD Models
HS75 510R J Part Data Attributes
|
HS75 510R J
Arcol
Buy Now
|
Compare Parts:
HS75 510R J
Arcol
|
Samacsys Manufacturer | Arcol |