Part Details for HS75 510R J by Ohmite Mfg Co
Overview of HS75 510R J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-751TJBB | Coilcraft Inc | General Purpose Inductor, 0.75uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-751TGLC | Coilcraft Inc | General Purpose Inductor, 0.75uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-751TJBC | Coilcraft Inc | General Purpose Inductor, 0.75uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 |
Price & Stock for HS75 510R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS75510RJ-ND
|
DigiKey | RES CHAS MNT 510 OHMS 5% 75W Min Qty: 60 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$9.0487 | Buy Now |
DISTI #
284-HS75510RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 75W 510 Ohms 5% RoHS: Compliant | 40 |
|
$7.1600 / $10.8600 | Buy Now |