Part Details for HS9-RTX2010RH/SAMPLE by Harris Semiconductor
Overview of HS9-RTX2010RH/SAMPLE by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HS9-RTX2010RH/SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HS9-RTX2010RH | 1 |
|
$2,805.0000 | Buy Now |
Part Details for HS9-RTX2010RH/SAMPLE
HS9-RTX2010RH/SAMPLE CAD Models
HS9-RTX2010RH/SAMPLE Part Data Attributes:
|
HS9-RTX2010RH/SAMPLE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS9-RTX2010RH/SAMPLE
Harris Semiconductor
Microcontroller, 16-Bit, CMOS, CQFP84, CERAMIC, QFP-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QFF, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 19 | |
Bit Size | 16 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-F84 | |
Length | 29.275 mm | |
Number of I/O Lines | ||
Number of Terminals | 84 | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.275 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |