-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation Hardened Adjustable Positive Voltage Regulator, CAN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS9S-117RH-Q
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9S-117RH-Q
Renesas Electronics Corporation
Radiation Hardened Adjustable Positive Voltage Regulator, CAN, /Tray
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CAN | |
Package Description | TO-257, | |
Pin Count | 3 | |
Manufacturer Package Code | T3.D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 175 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V |
This table gives cross-reference parts and alternative options found for HS9S-117RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9S-117RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9954701VXC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3 | Renesas Electronics Corporation | HS9S-117RH-Q vs 5962F9954701VXC |
5962F9954701QXX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3 | Renesas Electronics Corporation | HS9S-117RH-Q vs 5962F9954701QXX |
HS9S-117RH-8 | Radiation Hardened Adjustable Positive Voltage Regulator, CAN, /Tray | Renesas Electronics Corporation | HS9S-117RH-Q vs HS9S-117RH-8 |
HS9S-117RH/PROTO | Radiation Hardened Adjustable Positive Voltage Regulator, CAN, /Tray | Renesas Electronics Corporation | HS9S-117RH-Q vs HS9S-117RH/PROTO |
5962F9954701QXC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3 | Renesas Electronics Corporation | HS9S-117RH-Q vs 5962F9954701QXC |