Part Details for HSA10820RJ by TE Connectivity
Overview of HSA10820RJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA10820RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSA10820RJ-ND
|
DigiKey | RES CHAS MNT 820 OHM 5% 16W Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1595 | Buy Now |
|
Onlinecomponents.com | HSA10 820R 5% RoHS: Compliant | 0 |
|
$1.4200 / $2.4100 | Buy Now |
DISTI #
4-1625966-6
|
Avnet Abacus | Resistor, 820 Ohm, � 5%, 16 W, Wirewound, Power, Solder Lug (Alt: 4-1625966-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA10 820R 5% RoHS: Compliant | 0 |
|
$1.4200 / $2.4100 | Buy Now |
Part Details for HSA10820RJ
HSA10820RJ CAD Models
HSA10820RJ Part Data Attributes
|
HSA10820RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA10820RJ
TE Connectivity
RESISTOR, WIRE WOUND, 8W, 5%, 30ppm, 820ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 16W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 25 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |
Alternate Parts for HSA10820RJ
This table gives cross-reference parts and alternative options found for HSA10820RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSA10820RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS150K82J | RESISTOR, WIRE WOUND, 8W, 5%, 30ppm, 820ohm, CHASSIS MOUNT | TE Connectivity | HSA10820RJ vs THS150K82J |