Part Details for HSA1JM330FARE00RAXXX by Aihua Technology Group Co Ltd
Overview of HSA1JM330FARE00RAXXX by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA1JM330FARE00RAXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3222-HSA1JM330FARE00RAXXXCT-ND
|
DigiKey | CAP ALUM HYB 33UF 20% 63V SMD Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1977 / $0.7400 | Buy Now |
|
Future Electronics | HSA Series 63 v 33 uf 125 c 8x10.5mm Low ESR 4K Hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3500 / $0.3850 | Buy Now |