Part Details for HSA25100RF by TE Connectivity
Overview of HSA25100RF by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA25100RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-HSA25100RF-ND
|
DigiKey | HSA25 100R 1% Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2008 | Buy Now |
DISTI #
HSA25100RF
|
TTI | 100 OHM 1% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 200 In Stock |
|
$3.2800 / $3.4100 | Buy Now |