There are no models available for this part yet.
Overview of HSA2512RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSA2512RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R5075
|
Newark | Hsa25 12R 5% |Cgs Te Connectivity HSA2512RJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$2.1800 / $3.6400 | Buy Now | |
DISTI #
97X2950
|
Avnet Americas | Resistor, 12 Ohm, ? 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 97X2950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 1457 Partner Stock |
|
$8.0300 / $10.9100 | Buy Now | |
DISTI #
16R5075
|
Avnet Americas | Resistor, 12 Ohm, ? 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 16R5075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 61 Partner Stock |
|
$2.4800 / $3.6400 | Buy Now | |
DISTI #
9-1625971-3
|
Avnet Americas | Resistor, 12 Ohm, ? 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 9-1625971-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8592 / $2.2374 | Buy Now | |
DISTI #
279-HSA2512RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 12R 5% RoHS: Compliant | 336 |
|
$1.9600 / $3.6400 | Buy Now | |
Onlinecomponents.com | Res Wirewound 12 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
41 In Stock |
|
$1.7200 / $2.8800 | Buy Now | ||
DISTI #
51579066
|
Verical | Res Wirewound 12Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1514 | Americas - 30 |
|
$2.7300 / $3.7440 | Buy Now | |
DISTI #
HSA2512RJ
|
TTI | Wirewound Resistors - Chassis Mount HSA25 12R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.9000 / $2.1000 | Buy Now | |
DISTI #
AMP9-1625971-3
|
Interstate Connecting Components | HSA2512RJ | 50 |
|
$2.1043 / $2.5807 | Buy Now | |
DISTI #
9-1625971-3
|
Avnet Abacus | Resistor Wirewound 12 Ohm 5% 25W �50ppm/�C Aluminum Housed Solder Lug Tray/Loose (Alt: 9-1625971-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HSA2512RJ by TE Connectivity
Part Data Attributes for HSA2512RJ by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
17 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Height
|
15 mm
|
Package Length
|
29 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
28 mm
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
51mm x 28mm x 15mm
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|