HSA2515RF
TE Connectivity
Description: Fixed Resistor, Wire Wound, 12.5W, 15ohm, 550V, 1% +/-Tol, 50ppm/Cel, Chassis Mount

Overview of HSA2515RF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HSA2515RF by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41-HSA2515RF-ND
DigiKey HSA25 15R 1% Min Qty: 200 Lead time: 21 Weeks Container: Box Temporarily Out of Stock
  • 200 $3.2008
$3.2008 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.7900
  • 50 $3.1700
  • 300 $2.8500
  • 500 $2.8100
  • 1,000 $2.7000
  • 2,500 $2.4600
  • 5,000 $2.2300
  • 7,500 $2.2000
$2.2000 / $3.7900 Buy Now
DISTI # HSA2515RF
TTI Wirewound Resistors - Chassis Mount 15 OHM 1% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box Americas - 200
In Stock
  • 10 $3.4100
  • 20 $3.3500
  • 30 $3.2800
$3.2800 / $3.4100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $3.7900
  • 50 $3.1700
  • 300 $2.8500
  • 500 $2.8100
  • 1,000 $2.7000
  • 2,500 $2.4600
  • 5,000 $2.2300
  • 7,500 $2.2000
$2.2000 / $3.7900 Buy Now

CAD Models for HSA2515RF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSA2515RF by TE Connectivity

HSA2515RF
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Height
15 mm
Package Length
29 mm
Package Style
Chassis Mount
Package Width
28 mm
Packing Method
Tray
Rated Power Dissipation (P)
25 W
Rated Temperature
25 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
LUG
Tolerance
1%
Working Voltage
550 V
Want to compare parts?
  1. HSA2515RF
    TE Connectivity
    Fixed Resistor, Wire Wound, 12.5W, 15ohm, 550V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSA2515RF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSA2515RF by TE Connectivity

Select Manufacturer
Which Manufacturer of HSA2515RF would you like to use for your alert(s)?
  • Please alert me when HSA2515RF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSA2515RF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSA2515RF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSA2515RF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSA2515RF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSA2515RF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: