-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 15ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5080
|
Newark | Resistor, 15R, 25W, Wirewound, Resistance:15Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:Power Rohs Compliant: Yes |Cgs Te Connectivity HSA2515RJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$2.1000 / $2.6300 | Buy Now |
DISTI #
64T3013
|
Newark | Through Hole Wirewound Resistor, Hs Series, 15 Ohm, 25 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity HSA2515RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.2900 | Buy Now |
DISTI #
A102417-ND
|
DigiKey | RES CHAS MNT 15 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
432 In Stock |
|
$1.9684 / $6.2400 | Buy Now |
DISTI #
16R5080
|
Avnet Americas | Resistor, 15 Ohm, ± 5%. 25 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 16R5080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 64 Partner Stock |
|
$2.4800 / $3.7100 | Buy Now |
DISTI #
1625971-9
|
Avnet Americas | Resistor, 15 Ohm, ± 5%. 25 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 1625971-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8581 / $2.2361 | Buy Now |
DISTI #
279-HSA2515RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 15R 5% RoHS: Compliant | 211 |
|
$1.9600 / $4.6000 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 15 Ohms - ±5% Tolerance - 25W - ±50ppm/°C - Aluminum Housing - Solder Lugs - Mounting Flanges. RoHS: Compliant |
2600 In Stock |
|
$1.7200 / $2.8800 | Buy Now |
DISTI #
HSA2515RJ
|
TTI | Wirewound Resistors - Chassis Mount HSA25 15R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.1700 | Buy Now |
DISTI #
AMP1625971-9
|
Interstate Connecting Components | HSA2515RJ | 43 |
|
$2.1711 / $2.5807 | Buy Now |
DISTI #
1625971-9
|
Avnet Abacus | Res Wirewound 15 Ohm 5% 25W �50ppm/�C Aluminum Housed Tray (Alt: 1625971-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSA2515RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA2515RJ
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 15ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |