Part Details for HSA251K0J by TE Connectivity
Overview of HSA251K0J by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA251K0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5013
|
Newark | Res, Wirewound, 1K, 25W, Solder, Resistance:1Kohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Resistor Type:High Powerrohs Compliant: Yes |Cgs Te Connectivity HSA251K0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$1.8600 | Buy Now |
DISTI #
A102132-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
99 In Stock |
|
$1.9684 / $4.1400 | Buy Now |
DISTI #
69AC5013
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 69AC5013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 60 Partner Stock |
|
$2.4800 / $3.8800 | Buy Now |
DISTI #
1-1625971-4
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625971-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8581 / $2.2361 | Buy Now |
DISTI #
70469211
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1kOhm +/-5% 25W | TE Connectivity HSA251K0J RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 / $3.7300 | RFQ |
|
Onlinecomponents.com | Wirewound Resistor - 1 kOhms - ±5% Tolerance - 25W - ±30ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
20 In Stock 200 On Order |
|
$2.0000 / $5.6800 | Buy Now |
DISTI #
HSA251K0J
|
TTI | Wirewound Resistors - Chassis Mount 1K OHM 5% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.8800 / $2.1100 | Buy Now |
DISTI #
1-1625971-4
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 1-1625971-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114411002703
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant | 5 |
|
$4.6600 | Buy Now |
|
Master Electronics | Wirewound Resistor - 1 kOhms - ±5% Tolerance - 25W - ±30ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
20 In Stock 200 On Order |
|
$2.0000 / $5.6800 | Buy Now |
Part Details for HSA251K0J
HSA251K0J CAD Models
HSA251K0J Part Data Attributes
|
HSA251K0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA251K0J
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 1000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |