Part Details for HSA251R5J by TE Connectivity
Overview of HSA251R5J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA251R5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3008
|
Newark | Through Hole Wirewound Resistor, Hs Series, 1.5 Ohm, 25 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity HSA251R5J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$2.0600 / $3.8700 | Buy Now |
DISTI #
A102134-ND
|
DigiKey | RES CHAS MNT 1.5 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1089 In Stock |
|
$1.9684 / $4.1400 | Buy Now |
DISTI #
2-1625971-2
|
Avnet Americas | Res Wirewound 1.5 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1625971-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$1.8581 / $2.2361 | Buy Now |
DISTI #
279-HSA251R5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 1R5 5% RoHS: Compliant | 233 |
|
$1.9600 / $4.1400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1.5 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
18 In Stock |
|
$1.7200 / $2.8800 | Buy Now |
DISTI #
HSA251R5J
|
TTI | Wirewound Resistors - Chassis Mount HSA25 1R5 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.9000 / $2.1000 | Buy Now |
DISTI #
AMP2-1625971-2
|
Interstate Connecting Components | HSA251R5J | 50 |
|
$2.1043 / $2.5807 | Buy Now |
DISTI #
2-1625971-2
|
Avnet Abacus | Res Wirewound 1.5 Ohm 5% 25W �50ppm/�C Aluminum Housed Tray (Alt: 2-1625971-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 1.5 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
18 In Stock |
|
$1.7200 / $2.8800 | Buy Now |
Part Details for HSA251R5J
HSA251R5J CAD Models
HSA251R5J Part Data Attributes
|
HSA251R5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA251R5J
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 1.5ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |