Part Details for HSA2522RJ by TE Connectivity
Overview of HSA2522RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA2522RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3018
|
Newark | Res, Wirewound, 22R, 5%, 550V, Solder, Resistance:22Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Width:28Mmrohs Compliant: Yes |Cgs Te Connectivity HSA2522RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.8000 | Buy Now |
DISTI #
A102136-ND
|
DigiKey | RES CHAS MNT 22 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
170 In Stock |
|
$1.9684 / $6.2400 | Buy Now |
DISTI #
2-1625971-7
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1625971-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8581 / $2.2361 | Buy Now |
DISTI #
279-HSA2522RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 22R 5% RoHS: Compliant | 95 |
|
$1.9600 / $5.2200 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 22 Ohms - ±5% Tolerance - 25W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
186 In Stock |
|
$1.8500 / $3.3200 | Buy Now |
DISTI #
AMP2-1625971-7
|
Interstate Connecting Components | 0 |
|
$2.2011 / $2.4227 | Buy Now | |
DISTI #
2-1625971-7
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 2-1625971-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Resistor - 22 Ohms - ±5% Tolerance - 25W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
186 In Stock |
|
$1.8500 / $3.3200 | Buy Now |
Part Details for HSA2522RJ
HSA2522RJ CAD Models
HSA2522RJ Part Data Attributes
|
HSA2522RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA2522RJ
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 22ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |